
B32641H6473J000 | |
|---|---|
DigiKey Part Number | 495-B32641H6473J000-ND |
Manufacturer | |
Manufacturer Product Number | B32641H6473J000 |
Description | 47NF 5% 630V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.315" W (13.00mm x 8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.64600 | £6.46 |
| 50 | £0.51300 | £25.65 |
| 100 | £0.47180 | £47.18 |
| 500 | £0.40218 | £201.09 |
| 1,000 | £0.38064 | £380.64 |
| 3,000 | £0.35402 | £1,062.06 |
| 5,000 | £0.34418 | £1,720.90 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

