3300 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A6332J000

DigiKey Part Number
495-B32620A6332J000-ND
Manufacturer
Manufacturer Product Number
B32620A6332J000
Description
CAP FILM 3300PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A6332J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,637
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.32400£3.24
50£0.24780£12.39
100£0.22440£22.44
500£0.18490£92.45
1,500£0.16656£249.84
3,000£0.15758£472.74
6,000£0.15019£901.14
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400