
B32529C8152K289 | |
|---|---|
DigiKey Part Number | 495-B32529C8152K289CT-ND - Cut Tape (CT) 495-B32529C8152K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C8152K289 |
Description | CAP FILM 1500PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C8152K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22600 | £2.26 |
| 50 | £0.16880 | £8.44 |
| 100 | £0.15120 | £15.12 |
| 500 | £0.12172 | £60.86 |
| 1,000 | £0.11260 | £112.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.09296 | £297.47 |
| 6,400 | £0.08797 | £563.01 |
| 9,600 | £0.08548 | £820.61 |
| 16,000 | £0.08271 | £1,323.36 |
| 22,400 | £0.08109 | £1,816.42 |
| 32,000 | £0.07953 | £2,544.96 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

