0.056 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1563K289

DigiKey Part Number
495-B32529C1563K289CT-ND - Cut Tape (CT)
495-B32529C1563K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1563K289
Description
CAP FILM 0.056UF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1563K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,345
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12700£1.27
50£0.09240£4.62
100£0.08180£8.18
500£0.06384£31.92
1,000£0.05830£58.30
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200£0.04715£150.88
6,400£0.04412£282.37
9,600£0.04260£408.96
16,000£0.04092£654.72
22,400£0.03994£894.66
32,000£0.03900£1,248.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200