
B32529C1152J289 | |
|---|---|
DigiKey Part Number | 495-4918-1-ND - Cut Tape (CT) 495-4918-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1152J289 |
Description | CAP FILM 1500PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1152J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13600 | £1.36 |
| 50 | £0.09940 | £4.97 |
| 100 | £0.08800 | £8.80 |
| 500 | £0.06898 | £34.49 |
| 1,000 | £0.06308 | £63.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.05115 | £163.68 |
| 6,400 | £0.04793 | £306.75 |
| 9,600 | £0.04632 | £444.67 |
| 16,000 | £0.04454 | £712.64 |
| 22,400 | £0.04349 | £974.18 |
| 32,000 | £0.04249 | £1,359.68 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

