
B32524Q3475K189 | |
|---|---|
DigiKey Part Number | 495-B32524Q3475K189TR-ND - Tape & Reel (TR) 495-B32524Q3475K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32524Q3475K189 |
Description | CAP FILM 4.7UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q3475K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.57900 | £15.79 |
| 50 | £1.30380 | £65.19 |
| 100 | £1.21870 | £121.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £1.01580 | £355.53 |
| 700 | £0.97040 | £679.28 |
| 1,050 | £0.94766 | £995.04 |
| 1,750 | £0.92243 | £1,614.25 |
| 2,450 | £0.90769 | £2,223.84 |
| 3,500 | £0.89351 | £3,127.29 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

