Image for B32374F3157J030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32374F3157J030

DigiKey Part Number
495-B32374F3157J030-ND
Manufacturer
Manufacturer Product Number
B32374F3157J030
Description
150UF +-5% 330V PEC MKD AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF Film Capacitor 330V 460V Polypropylene (PP), Metallized
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
460V
Dielectric Material
Operating Temperature
-40°C ~ 70°C
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Termination
-
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
30£25.35567£760.67
Manufacturers Standard Package
Unit Price without VAT:£25.35567
Unit Price with VAT:£30.42680