
B32354S3256K010 | |
|---|---|
DigiKey Part Number | 495-77447-ND |
Manufacturer | |
Manufacturer Product Number | B32354S3256K010 |
Description | CAP FILM 25UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 350V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32354S3256K010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.575" W (57.50mm x 40.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.73000 | £10.73 |
| 24 | £7.81792 | £187.63 |
| 72 | £7.28139 | £524.26 |
| 120 | £7.08283 | £849.94 |
| 504 | £6.65558 | £3,354.41 |
| 1,008 | £6.50315 | £6,555.18 |
| Unit Price without VAT: | £10.73000 |
|---|---|
| Unit Price with VAT: | £12.87600 |

