
B32021A3682M289 | |
|---|---|
DigiKey Part Number | 495-4929-1-ND - Cut Tape (CT) 495-4929-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32021A3682M289 |
Description | CAP FILM 6800PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3682M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42900 | £4.29 |
| 50 | £0.33200 | £16.60 |
| 100 | £0.30190 | £30.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | £0.22093 | £183.37 |
| 1,660 | £0.20839 | £345.93 |
| 2,490 | £0.20212 | £503.28 |
| 4,150 | £0.19517 | £809.96 |
| 5,810 | £0.19110 | £1,110.29 |
| 8,300 | £0.18719 | £1,553.68 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

