
B25674C4102J400 | |
|---|---|
DigiKey Part Number | 495-B25674C4102J400-ND |
Manufacturer | |
Manufacturer Product Number | B25674C4102J400 |
Description | PHSCPENGYPLUS400V50/60HZ10.4/12. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 69 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25674C4102J400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 8.701" (221.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | £62.02278 | £1,116.41 |
| Unit Price without VAT: | £62.02278 |
|---|---|
| Unit Price with VAT: | £74.42734 |

