EPC2016 eGaN® 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9106

DigiKey Part Number
917-1090-ND
Manufacturer
Manufacturer Product Number
EPC9106
Description
EVAL BOARD FOR EPC2016
Customer Reference
Detailed Description
EPC2016 eGaN® 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
250W x 2 @ 4Ohm
Voltage - Supply
±27V
Utilized IC / Part
EPC2016
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.