New at DigiKey
Case Plastic, Acrylic Light Gray Hand Held, Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Acrylic Light Gray Hand Held, Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 2.362" (60.00mm)
WP-CR-80-27
WP-CR-80-27

WP-CR-80-27

DigiKey Part Number
4764-WP-CR-80-27-ND
Manufacturer
Manufacturer Product Number
WP-CR-80-27
Description
WP CAMERA CASE 80 DOME 27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Case Plastic, Acrylic Light Gray Hand Held, Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Entaniya
Series
-
Packaging
Bag
Part Status
Active
Container Type
Case
Platform
-
Size / Dimension
3.150" L x 2.362" W (80.00mm x 60.00mm)
Height
2.362" (60.00mm)
Area (L x W)
7.44in² (48.0cm²)
Design
Hand Held, Cover Included
Material
Plastic, Acrylic
Color
Light Gray
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£87.03000£87.03
5£80.66600£403.33
10£78.07300£780.73
25£74.77520£1,869.38
Manufacturers Standard Package
Unit Price without VAT:£87.03000
Unit Price with VAT:£104.43600