


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Entaniya | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX219 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Connector(s) with 15-pin Cable(s) | |
Primary Attributes | 8 Megapixel | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £130.48000 | £130.48 |
| 5 | £121.87000 | £609.35 |
| 10 | £118.66100 | £1,186.61 |
| 25 | £114.82040 | £2,870.51 |
| 50 | £112.19000 | £5,609.50 |
| Unit Price without VAT: | £130.48000 |
|---|---|
| Unit Price with VAT: | £156.57600 |

