General ISM < 1GHz Transceiver Module 868MHz Integrated, Whip Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM320

DigiKey Part Number
1084-1002-ND
Manufacturer
Manufacturer Product Number
TCM320
Description
RF TXRX MOD ISM < 1GHZ WHIP TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz Integrated, Whip Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK
Frequency
868MHz
Data Rate
125kbps
Power - Output
5.2dBm
Sensitivity
-96dBm
Serial Interfaces
-
Antenna Type
Integrated, Whip
Utilized IC / Part
-
Memory Size
32kB Flash, 2kB SRAM
Voltage - Supply
2.6V ~ 3.3V
Current - Receiving
33mA
Current - Transmitting
24mA
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£23.87000£23.87
10£20.89000£208.90
25£19.85600£496.40
80£19.22100£1,537.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£23.87000
Unit Price with VAT:£28.64400