
6A-161WP05-116 | |
|---|---|
DigiKey Part Number | 3209-6A-161WP05-116-ND |
Manufacturer | |
Manufacturer Product Number | 6A-161WP05-116 |
Description | AC/DC WALL MOUNT ADAPTER 5V |
Customer Reference | |
Detailed Description | 5V AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ENG ELECTRIC CO., LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.6A | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.90" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm) | |
Approval Agency | AS/NZS, BIS, BSMI, CB, CCC, CSA, FCC, IEC, KC, PSE, RCM, UKCA, UL | |
Standard Number | 60950-1; 62368-1 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.72000 | £13.72 |
| 10 | £12.93000 | £129.30 |
| 180 | £11.16689 | £2,010.04 |
| 540 | £10.12946 | £5,469.91 |
| Unit Price without VAT: | £13.72000 |
|---|---|
| Unit Price with VAT: | £16.46400 |

