
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 3.53" L x 2.53" W x 1.43" H (89.7mm x 64.3mm x 36.3mm) |
Part Status Active | Termination Style Spade, .250" (6.3mm) |
Battery Chemistry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £33.09250 | £264.74 |
| Unit Price without VAT: | £33.09250 |
|---|---|
| Unit Price with VAT: | £39.71100 |

