New at DigiKey
Image for NP5-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP5-12

DigiKey Part Number
842-NP5-12-ND
Manufacturer
Manufacturer Product Number
NP5-12
Description
POWER SUPP, BATTERIES & COND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Voltage - Rated
Series
Capacity
Packaging
Bulk
Size / Dimension
3.54" L x 2.76" W x 4.21" H (89.9mm x 70.1mm x 106.9mm)
Part Status
Active
Termination Style
Spade, .187" and .250" (4.7mm and 6.3mm)
Battery Chemistry
Standard Charge Time
20Hrs
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£33.35800£333.58
Manufacturers Standard Package
Unit Price without VAT:£33.35800
Unit Price with VAT:£40.02960