Image for 12HX400FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12HX400FR

DigiKey Part Number
12HX400FR-ND
Manufacturer
Manufacturer Product Number
12HX400FR
Description
BATTERY LEAD ACID 12V 94AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 94Ah
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
13.30" L x 6.80" W x 8.30" H (337.8mm x 172.7mm x 210.8mm)
Termination Style
Bolt, M6
Discharge Rate
670mA
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£386.63000£1,546.52
Unit Price without VAT:£386.63000
Unit Price with VAT:£463.95600