6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0859-0012

DigiKey Part Number
842-1011-ND
Manufacturer
Manufacturer Product Number
0859-0012
Description
BATTERY LEAD ACID 6V 8AH
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 8Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
5.48" L x 2.13" W x 4.00" H (139.2mm x 54.1mm x 101.6mm)
Series
Termination Style
Spade, .250" (6.3mm)
Packaging
Bulk
Discharge Rate
10Hr
Part Status
Obsolete
Shelf Life
12 Months
Battery Chemistry
Weight
1500 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.