4 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0809-0010

DigiKey Part Number
842-1007-ND
Manufacturer
Manufacturer Product Number
0809-0010
Description
BATTERY LEAD ACID 4V 5AH
Customer Reference
Detailed Description
4 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.80" L x 2.12" W x 3.02" H (96.5mm x 53.8mm x 76.7mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
10Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
725.7 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.