
F420WB-A | |
|---|---|
DigiKey Part Number | N506-ND |
Manufacturer | |
Manufacturer Product Number | F420WB-A |
Description | HEADLIGHT KRYPTON 51LM AA(4) |
Customer Reference | |
Detailed Description | Flashlight Headlight Style Krypton 51 Lumens AA (Requires 4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Headlight | |
Lamp Type | Krypton | |
Lamp Output | 51 Lumens | |
Features | Swiveling Heads, Weatherproof | |
Battery Cell Size | AA (Requires 4) | |
Length | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £10.20333 | £61.22 |
| Unit Price without VAT: | £10.20333 |
|---|---|
| Unit Price with VAT: | £12.24400 |

