A23BPZ-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Energizer Battery Company
In Stock: 721
Unit Price: £1.77000
Datasheet
A23 Alkaline Manganese Dioxide 12 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A23BPZ-2

DigiKey Part Number
A23BPZ-2-ND
Manufacturer
Manufacturer Product Number
A23BPZ-2
Description
BATTERY ALKALINE 12V A23
Customer Reference
Detailed Description
A23 Alkaline Manganese Dioxide 12 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.12" H (10.3mm x 28.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
500µA
Weight
8.55 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-40°F ~ 122°F (-40°C ~ 50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.