
TMT31-CAA1A1A1 | |
|---|---|
DigiKey Part Number | 4614-TMT31-CAA1A1A1-ND |
Manufacturer | |
Manufacturer Product Number | TMT31-CAA1A1A1 |
Description | TRANSMITTER RTD 4-20MA SCREW CSA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor PT100 0.1°C |
Datasheet | Datasheet |
Category | Output Type Analog Current |
Manufacturer Endress+Hauser | Voltage - Supply 10V ~ 36V |
Series | Resolution 0.1°C |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Head Mount |
Sensor Type PT100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.74000 | £124.74 |
| Unit Price without VAT: | £124.74000 |
|---|---|
| Unit Price with VAT: | £149.68800 |


