
RLN42-AA2A | |
|---|---|
DigiKey Part Number | 4614-RLN42-AA2A-ND |
Manufacturer | |
Manufacturer Product Number | RLN42-AA2A |
Description | RLN42-AA2A ENDRESS+HAUSER ISOLAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier NAMUR DIN Rail |
Datasheet | Datasheet |
Category | Input Type NAMUR |
Manufacturer Endress+Hauser | Isolation 375V |
Series | Voltage - Supply 19.2 ~ 253VAC/VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Isolation Amplifier | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £147.02000 | £147.02 |
| Unit Price without VAT: | £147.02000 |
|---|---|
| Unit Price with VAT: | £176.42400 |

