
PMC21-AA1U1CBWWJA | |
|---|---|
DigiKey Part Number | 4614-PMC21-AA1U1CBWWJA-ND |
Manufacturer | |
Manufacturer Product Number | PMC21-AA1U1CBWWJA |
Description | PRESSURE SENSOR 4-20MA VALVE PLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) Gauge Male - 1/2" (12.7mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.3% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 58.01PSI (400kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £297.13000 | £297.13 |
| Unit Price without VAT: | £297.13000 |
|---|---|
| Unit Price with VAT: | £356.55600 |

