
PMC21-AA1M1FFVXJA | |
|---|---|
DigiKey Part Number | 4614-PMC21-AA1M1FFVXJA-ND |
Manufacturer | |
Manufacturer Product Number | PMC21-AA1M1FFVXJA |
Description | CERABAR PRESSURE: 6PSI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 580.15PSI (10kPa ~ 4000kPa) Absolute, Gauge Female - 0.449" (11.4mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute, Gauge | |
Operating Pressure | 1.45PSI ~ 580.15PSI (10kPa ~ 4000kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.3% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Female - 0.449" (11.4mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 580PSI (4000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £347.67000 | £347.67 |
| 5 | £306.58800 | £1,532.94 |
| 10 | £291.75500 | £2,917.55 |
| Unit Price without VAT: | £347.67000 |
|---|---|
| Unit Price with VAT: | £417.20400 |

