Ultrasonic Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMU30-AAHEAARGF

DigiKey Part Number
4614-FMU30-AAHEAARGF-ND
Manufacturer
Manufacturer Product Number
FMU30-AAHEAARGF
Description
SENSOR LEVEL LIQUID/SOLIDS ANLG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Ultrasonic Water Meter
Frequency
-
Voltage - Rated
-
Beam Angle
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£896.89000£896.89
Manufacturers Standard Package
Unit Price without VAT:£896.89000
Unit Price with VAT:£1,076.26800