Liquid Level Sensor Analog 4mA ~ 20mA Output Male 1 1/2" (38.1mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMI21-A1A1C1

DigiKey Part Number
4614-FMI21-A1A1C1-ND
Manufacturer
Manufacturer Product Number
FMI21-A1A1C1
Description
SENSOR LEVEL LIQ ANALOG 4MA/20MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 4mA ~ 20mA Output Male 1 1/2" (38.1mm) G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
4mA ~ 20mA
Manufacturer
Endress+Hauser
Current
22 mA
Series
Mounting Type
Male 1 1/2" (38.1mm) G
Packaging
Box
Material - Housing & Prism
Thermoplastic Polyester
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Liquid
Voltage Rating
10V ~ 30V
Output Type
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£531.65000£531.65
Manufacturers Standard Package
Unit Price without VAT:£531.65000
Unit Price with VAT:£637.98000