
ME-XU1-15EG-2I-D12E-R4.1 | |
|---|---|
DigiKey Part Number | 2879-ME-XU1-15EG-2I-D12E-R4.1-ND |
Manufacturer | |
Manufacturer Product Number | ME-XU1-15EG-2I-D12E-R4.1 |
Description | SOM ZYNQ US+ ZU15EG 4GB |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Dual-/Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU 600MHz, 1.5GHz 4GB 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM® Dual-/Quad-Core Cortex-A53, ARM® Dual-Core Cortex-R5, Mali-400MP2 GPU | |
Co-Processor | - | |
Speed | 600MHz, 1.5GHz | |
Flash Size | 16GB | |
RAM Size | 4GB | |
Connector Type | 168 Pin | |
Size / Dimension | 2.910" L x 2.130" W (74.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


