
6355-0103-13 | |
|---|---|
DigiKey Part Number | 4414-6355-0103-13-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0103-13 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.49000 | £5.49 |
| 10 | £4.66500 | £46.65 |
| 30 | £4.31633 | £129.49 |
| 50 | £4.16360 | £208.18 |
| 100 | £3.96480 | £396.48 |
| 250 | £3.71660 | £929.15 |
| 500 | £3.53932 | £1,769.66 |
| 1,000 | £3.37055 | £3,370.55 |
| Unit Price without VAT: | £5.49000 |
|---|---|
| Unit Price with VAT: | £6.58800 |

