150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTT-35V151MH10SU-R2

DigiKey Part Number
604-RTT-35V151MH10SU-R2TR-ND - Tape & Reel (TR)
604-RTT-35V151MH10SU-R2CT-ND - Cut Tape (CT)
604-RTT-35V151MH10SU-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTT-35V151MH10SU-R2
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,913
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.98000£0.98
10£0.63000£6.30
50£0.48280£24.14
100£0.43620£43.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.35606£178.03
1,000£0.33080£330.80
1,500£0.31805£477.07
2,500£0.30383£759.57
3,500£0.29548£1,034.18
5,000£0.28741£1,437.05
Manufacturers Standard Package
Unit Price without VAT:£0.98000
Unit Price with VAT:£1.17600