RSVVZ221M1GFH0002U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 8,036
Unit Price: £0.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.22917
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,636
Unit Price: £0.87000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 12,137
Unit Price: £0.89000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: £1.07000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 14,000
Unit Price: £0.43616
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 800,000
Unit Price: £0.58376
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.10315
Datasheet

Parametric Equivalent


Surge
In Stock: 70
Unit Price: £0.46000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.10648
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.13941
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.13838
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £0.15903
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSVVZ221M1GFH0002U

DigiKey Part Number
604-RSVVZ221M1GFH0002UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSVVZ221M1GFH0002U
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000£0.11420£1,598.80
Unit Price without VAT:£0.11420
Unit Price with VAT:£0.13704