100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHVK101M4EFK5002E

DigiKey Part Number
604-RSHVK101M4EFK5002ETR-ND - Tape & Reel (TR)
604-RSHVK101M4EFK5002ECT-ND - Cut Tape (CT)
604-RSHVK101M4EFK5002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSHVK101M4EFK5002E
Description
CAP ALUMHYB 100UF 20% 63V SMD
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 6000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
RSHVK101M4EFK5002E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,127
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.40000£1.40
10£0.91400£9.14
50£0.71160£35.58
100£0.64760£64.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.55038£220.15
800£0.51369£410.95
Manufacturers Standard Package
Unit Price without VAT:£1.40000
Unit Price with VAT:£1.68000