Parametric Equivalent
Parametric Equivalent

PVM-10V470ME60E-R2 | |
|---|---|
DigiKey Part Number | 604-1195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVM-10V470ME60E-R2 |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.31 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |



