100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 150Ohm 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXJ-5R5L104T

DigiKey Part Number
604-1084-ND
Manufacturer
Manufacturer Product Number
DXJ-5R5L104T
Description
CAP 100MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 150Ohm 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
100 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
150Ohm
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.488" (12.40mm)
Operating Temperature
-10°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.