
RS1-L-AS-A-E2-P-C5-S-E | |
|---|---|
DigiKey Part Number | 3824-RS1-L-AS-A-E2-P-C5-S-E-ND |
Manufacturer | |
Manufacturer Product Number | RS1-L-AS-A-E2-P-C5-S-E |
Description | SENSOR S1-L INFACE SENSOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Interface Sensor Sensor RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Interface Sensor | |
Output Type | RS-485 | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £316.27333 | £1,897.64 |
| Unit Price without VAT: | £316.27333 |
|---|---|
| Unit Price with VAT: | £379.52800 |

