
RM1-L-US2-A-B1E6-P-E5-S-E | |
|---|---|
DigiKey Part Number | 3824-RM1-L-US2-A-B1E6-P-E5-S-E-ND |
Manufacturer | |
Manufacturer Product Number | RM1-L-US2-A-B1E6-P-E5-S-E |
Description | SENSOR HOST COMMAND INT ANLG CUR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Host Command Interface Sensor Sensor Analog, Analog Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Host Command Interface Sensor | |
Output Type | Analog, Analog Current | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £313.35500 | £1,880.13 |
| Unit Price without VAT: | £313.35500 |
|---|---|
| Unit Price with VAT: | £376.02600 |

