
PTS2-L-AS-A-1BAR-V-G1/4-C5-X-E | |
|---|---|
DigiKey Part Number | 3824-PTS2-L-AS-A-1BAR-V-G1/4-C5-X-E-ND |
Manufacturer | |
Manufacturer Product Number | PTS2-L-AS-A-1BAR-V-G1/4-C5-X-E |
Description | LORAWAN OPERATED LOW POWER PRESS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Frequency | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.6V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 2175.57PSI (15000kPa) | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £338.66833 | £2,032.01 |
| Unit Price without VAT: | £338.66833 |
|---|---|
| Unit Price with VAT: | £406.40200 |

