
PTD2-N-C-10BAR-V-G1/4-C5-X-I | |
|---|---|
DigiKey Part Number | 3824-PTD2-N-C-10BAR-V-G1/4-C5-X-I-ND |
Manufacturer | |
Manufacturer Product Number | PTD2-N-C-10BAR-V-G1/4-C5-X-I |
Description | NB IOT - CAT-M1 OPERATED LOW POW |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Ellenex | Voltage - Supply 3.6V |
Series | Port Size Male - 1/4" (6.35mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 2175.57PSI (15000kPa) |
Pressure Type Vented Gauge | Package / Case Module |
Operating Pressure 145.04PSI (1000kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £377.01167 | £2,262.07 |
| Unit Price without VAT: | £377.01167 |
|---|---|
| Unit Price with VAT: | £452.41400 |

