Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 1/4" (6.35mm) G Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC2-L-AU1-A-1BAR-V-G1/4-H-C5-X-E

DigiKey Part Number
3824-PTC2-L-AU1-A-1BAR-V-G1/4-H-C5-X-E-ND
Manufacturer
Manufacturer Product Number
PTC2-L-AU1-A-1BAR-V-G1/4-H-C5-X-E
Description
LORAWAN OPERATED LOW POWER PRESS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 1/4" (6.35mm) G Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ellenex
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
14.5PSI (100kPa)
Output Type
Frequency
Output
-
Accuracy
±0.5%
Voltage - Supply
3.6V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
2175.57PSI (15000kPa)
Operating Temperature
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Box
QuantityUnit PriceExt Price
6£493.16833£2,959.01
Unit Price without VAT:£493.16833
Unit Price with VAT:£591.80200