
PLV2-L-US2-A-10M-S-U-S-S-X-E | |
|---|---|
DigiKey Part Number | 3824-PLV2-L-US2-A-10M-S-U-S-S-X-E-ND |
Manufacturer | |
Manufacturer Product Number | PLV2-L-US2-A-10M-S-U-S-S-X-E |
Description | SENSOR LEVEL LIQ LORAWAN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor LoRaWAN Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | LoRaWAN | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Polyoxymethylene (POM) | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £919.37167 | £5,516.23 |
| Unit Price without VAT: | £919.37167 |
|---|---|
| Unit Price with VAT: | £1,103.24600 |

