
PLS2-L-US2-A-10M-U-S-C5-S-E | |
|---|---|
DigiKey Part Number | 3824-PLS2-L-US2-A-10M-U-S-C5-S-E-ND |
Manufacturer | |
Manufacturer Product Number | PLS2-L-US2-A-10M-U-S-C5-S-E |
Description | SENSOR LIQUID LEVEL LORAWAN OUT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Liquid Level Sensor | |
Output Type | LoRaWAN | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £444.52167 | £2,667.13 |
| Unit Price without VAT: | £444.52167 |
|---|---|
| Unit Price with VAT: | £533.42600 |

