
PDT2-L-AS-A-125PA-NPT1/8-S-E | |
|---|---|
DigiKey Part Number | 3824-PDT2-L-AS-A-125PA-NPT1/8-S-E-ND |
Manufacturer | |
Manufacturer Product Number | PDT2-L-AS-A-125PA-NPT1/8-S-E |
Description | LORAWAN OPERATED LOW POWER DIFFE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.02 ~ 0.02PSI (-0.12 ~ 0.13kPa) Differential Female - 1/8" (3.18mm) NPT Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | -0.02 ~ 0.02PSI (-0.12 ~ 0.13kPa) | |
Output Type | Frequency | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Port Size | Female - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £329.87500 | £1,979.25 |
| Unit Price without VAT: | £329.87500 |
|---|---|
| Unit Price with VAT: | £395.85000 |

