
PDS2-L-AU2-A-10BAR-G1/4-C5-X-E | |
|---|---|
DigiKey Part Number | 3824-PDS2-L-AU2-A-10BAR-G1/4-C5-X-E-ND |
Manufacturer | |
Manufacturer Product Number | PDS2-L-AU2-A-10BAR-G1/4-C5-X-E |
Description | LORAWAN OPERATED LOW POWER DIFFE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Differential Male - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Category | Output Type Frequency |
Manufacturer Ellenex | Accuracy ±0.25% |
Series | Voltage - Supply 3.6V |
Packaging Box | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Differential | Package / Case Module |
Operating Pressure 145.04PSI (1000kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £498.02167 | £2,988.13 |
| Unit Price without VAT: | £498.02167 |
|---|---|
| Unit Price with VAT: | £597.62600 |

