VS463-40UL-230V-AC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: £51.02000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: £51.02000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: £51.02000
Datasheet
Contactor 4PST-NO (4 Form A) 63 A 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS463-40UL-230V-AC

DigiKey Part Number
5132-VS463-40UL-230V-AC-ND
Manufacturer
Manufacturer Product Number
VS463-40UL-230V-AC
Description
DIN CONT 4X63A NO 230V AC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 63 A 230VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-NO (4 Form A)
Manufacturer
ELKO EP North America
Contact Rating (Current)
63 A
Series
Switching Voltage
440VAC - Nom
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Mounting Type
DIN Rail
Coil Power
5VA
Coil Voltage
230VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS463-04UL-230V-ACELKO EPNA (ELKO EP North America)05132-VS463-04UL-230V-AC-ND£51.02000Parametric Equivalent
VS463-22UL-230V-ACELKO EPNA (ELKO EP North America)05132-VS463-22UL-230V-AC-ND£51.02000Parametric Equivalent
VS463-31UL-230V-ACELKO EPNA (ELKO EP North America)05132-VS463-31UL-230V-AC-ND£51.02000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£51.02000£51.02
10£45.91600£459.16
25£43.36520£1,084.13
50£41.32440£2,066.22
100£39.28400£3,928.40
Unit Price without VAT:£51.02000
Unit Price with VAT:£61.22400