VS120-01UL-110V-AC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: £20.16000
Datasheet
Contactor SPST-NO (1 Form A) 20 A 110VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS120-01UL-110V-AC

DigiKey Part Number
5132-VS120-01UL-110V-AC-ND
Manufacturer
Manufacturer Product Number
VS120-01UL-110V-AC
Description
DIN CONT 1X20A NC 110V AC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 20 A 110VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
ELKO EP North America
Contact Rating (Current)
20 A
Series
Switching Voltage
230VAC - Nom
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Mounting Type
DIN Rail
Coil Power
2.1VA
Coil Voltage
110VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS120-10UL-110V-ACELKO EPNA (ELKO EP North America)05132-VS120-10UL-110V-AC-ND£20.16000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£20.16000£20.16
10£18.14000£181.40
25£17.13200£428.30
50£16.32580£816.29
100£15.51960£1,551.96
Unit Price without VAT:£20.16000
Unit Price with VAT:£24.19200