Voltage Sensing AC 208VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRN-56/208V

DigiKey Part Number
5132-HRN-56/208V-ND
Manufacturer
Manufacturer Product Number
HRN-56/208V
Description
DIN 3P VOLT MONITOR 3X208V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 208VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0 ~ 10 Sec
Manufacturer
ELKO EP North America
Voltage - Supply
208VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
8A @ 250VAC/24VDC
Type
Voltage Sensing AC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 55°C
Trip Range
145.6 ~ 208V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£53.46000£53.46
5£46.75600£233.78
10£44.19700£441.97
25£41.16040£1,029.01
50£39.12800£1,956.40
100£37.31790£3,731.79
Manufacturers Standard Package
Unit Price without VAT:£53.46000
Unit Price with VAT:£64.15200