
HRN-32/2 | |
|---|---|
DigiKey Part Number | 5132-HRN-32/2-ND |
Manufacturer | |
Manufacturer Product Number | HRN-32/2 |
Description | DIN MULTIF VOLT MONIT 276V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 48 ~ 276VAC/DC |
Datasheet | Datasheet |
Category | Delay Time 0.5 Sec ~ 10 Sec |
Manufacturer ELKO EP North America | Voltage - Supply 48 ~ 276VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit DPDT (2 Form C) |
Part Status Active | Contact Rating @ Voltage 16A @ 250VAC/24VDC |
Type Voltage Sensing AC/DC | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 55°C |
Trip Range 82.8 ~ 276V AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.29000 | £60.29 |
| 10 | £49.86000 | £498.60 |
| 25 | £46.46080 | £1,161.52 |
| 50 | £44.18940 | £2,209.47 |
| 100 | £42.17020 | £4,217.02 |
| Unit Price without VAT: | £60.29000 |
|---|---|
| Unit Price with VAT: | £72.34800 |

