PS1-222B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: £15.96000
Datasheet
Image for PS1-222B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-222B

DigiKey Part Number
PS1-222B-ND
Manufacturer
Manufacturer Product Number
PS1-222B
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.96000£15.96
Manufacturers Standard Package
Unit Price without VAT:£15.96000
Unit Price with VAT:£19.15200