Rotary Switch 2 ~ 6 Position DP6T 250mA (AC), 550mA (DC) 115 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2D0206N

DigiKey Part Number
451-1057-ND
Manufacturer
Manufacturer Product Number
D2D0206N
Description
SWITCH ROTARY 2-6POS 250MA 115V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 250mA (AC), 550mA (DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
115 V
Manufacturer
Electroswitch
Voltage Rating - DC
28 V
Series
Actuator Type
Round (6.35mm Dia)
Packaging
Bulk
Actuator Length
25.40mm
Part Status
Active
Angle of Throw
30°
Number of Positions
2 ~ 6
Contact Material
Brass
Index Stops
Adjustable
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
2
Termination Style
Solder Lug
Circuit per Deck
DP6T
Depth Behind Panel
11.99mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.78mm Dia
Current Rating (Amps)
250mA (AC), 550mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£52.23000£52.23
5£44.83200£224.16
10£41.96100£419.61
25£38.42960£960.74
50£35.94140£1,797.07
100£33.59970£3,359.97
Manufacturers Standard Package
Unit Price without VAT:£52.23000
Unit Price with VAT:£62.67600